LFTB1206-320N-8.5A
LFTB1206-320N-8.5A
Description:
LFTB1206 32uH 8,5A +-30%
Supplier:
3L
Matchcode:
INDK2X32U+-30%
Rutronik No.:
IND22919
Unit Pack:
1584
MOQ:
1584
Packaging:
TRAY
- Inductance
- 32 µH
- Mounting
- THT
- Current I
- 8500 mA
- Tolerance
- 30 %
- Testfrequency/Z
- 0.01 MHz
- Technology
- WIREWOUND
- Length
- 17.5 mm
- Width
- 14.5 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks