SI322100195
SI322100195
Description:
2JP2224P-015MC137-UFL_CU008051
Supplier:
2J
Matchcode:
2JP2224P-015MC137-UFL_CU008051
Rutronik No.:
WIREAC3138
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Frequency
- 698-2700M Hz
- Cable length
- 150 mm
- Impedance
- 50 Ohm
- Gain
- -3,9 dB
- Size
- 40 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 7 weeks