SI311105934
SI311105934
Description:
2J6012B - 2.4 GHz and 868 MHz ISM Screw
Supplier:
2J
Matchcode:
2J6012B-2.4-TH19-010LL100-C115
Rutronik No.:
WIREAC3599
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Antenna type
- Screw
- Standard
- ISM/WL
- Frequency
- 863-2490 M Hz
- Cable type
- LL 100
- Cable length
- 3000 mm
- Impedance
- 50 Ohm
- Gain
- 2.0 dB
- Size
- 80 mm
- Packaging
- INDIVIDUAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85177100000
- Country
- Slovakia
- Supplier Lead time
- 11 weeks