XP8N4R2MT
XP8N4R2MT
Description:
N-CH 80V 120A 4.2mOhm PMPAK 5x6
Supplier:
YAGEO XSEMI
Matchcode:
XP8N4R2MT
Rutronik No.:
LVMOS1385
Unit Pack:
3000
MOQ:
3000
package:
PMPAK 5x6
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 4,2 mOhm
- Q(g)
- 61 nC
- Package
- PMPAK 5x6
- R(thJC)
- 1,2 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 104 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks