XP6P050I
XP6P050I
Description:
P-CH 60V 19A 50mOhm TO-220CFM
Supplier:
YAGEO XSEMI
Matchcode:
XP6P050I
Rutronik No.:
LVMOS1739
Unit Pack:
3000
MOQ:
3000
package:
TO-220CFM
Packaging:
TUBE
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- -60 V
- I(D)at Tc=25°C
- -19 A
- RDS(on)at 10V
- 50 mOhm
- Q(g)
- 33 nC
- Package
- TO-220CFM
- R(thJC)
- 5,5 K/W
- Automotive
- NO
- Packaging
- TUBE
- RoHS Status
- RoHS-conform
- P(tot)
- 22,7 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks