XP6NA1R7CMT
XP6NA1R7CMT
Description:
N-CH 60V 190A 1,7mOhm PMPAK5x6X
Supplier:
YAGEO XSEMI
Matchcode:
XP6NA1R7CMT
Rutronik No.:
LVMOS1271
Unit Pack:
3000
MOQ:
3000
package:
PMPAK5x6X
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 190 A
- RDS(on)at 10V
- 1,7 mOhm
- Q(g)
- 100 nC
- Package
- PMPAK5x6X
- R(thJC)
- 25 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 104 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 21 weeks