XP6C036M
XP6C036M
Description:
N/P-CH 60V 6A/-4.2A 36mOhm SO-8
Supplier:
YAGEO XSEMI
Matchcode:
XP6C036M
Rutronik No.:
LVMOS1745
Unit Pack:
3000
MOQ:
3000
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N/P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 36 mOhm
- Q(g)
- 22,4 nC
- Package
- SO-8
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks