XP6A038M
XP6A038M
Description:
N-CH 60V 5A 38mOhm SO-8
Supplier:
YAGEO XSEMI
Matchcode:
XP6A038M
Rutronik No.:
LVMOS1505
Unit Pack:
3000
MOQ:
3000
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 5 A
- RDS(on)at 10V
- 38 mOhm
- Q(g)
- 20 nC
- Package
- SO-8
- R(thJC)
- 62,5 K/W
- Mounting
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 21 weeks