XP4P018M
XP4P018M
Description:
P-CH -40V -9,4A 18mOhm SO-8
Supplier:
YAGEO XSEMI
Matchcode:
XP4P018M
Rutronik No.:
LVMOS1746
Unit Pack:
3000
MOQ:
3000
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- -40 V
- I(D)at Tc=25°C
- -9,4 A
- RDS(on)at 10V
- 18 mOhm
- Q(g)
- 30 nC
- Package
- SO-8
- Mounting
- SMD
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2,5 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks