XP3N2R8AMT
XP3N2R8AMT
Description:
N-CH 30V 103A 2.8mOhm PMPAK 5x6
Supplier:
YAGEO XSEMI
Matchcode:
XP3N2R8AMT
Rutronik No.:
LVMOS1300
Unit Pack:
3000
MOQ:
3000
package:
PMPAK 5x6
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 103 A
- RDS(on)at 10V
- 2,8 mOhm
- Q(g)
- 25 nC
- Package
- PMPAK 5x6
- R(thJC)
- 2,5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 50 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks