XP3B020M
XP3B020M
Description:
P-CH 30V 8,3A 20mOhm SO-8
Supplier:
YAGEO XSEMI
Matchcode:
XP3B020M
Rutronik No.:
LVMOS1741
Unit Pack:
3000
MOQ:
3000
package:
SO-8
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- -30 V
- I(D)at Tc=25°C
- -8,3 A
- RDS(on)at 10V
- 20 mOhm
- Q(g)
- 19,2 nC
- Package
- SO-8
- Mounting
- SMD
- Technology
- Si
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks