XP2P053N
XP2P053N
Description:
P-CH 20V 4.2A 53mOhm SOT-23S
Supplier:
YAGEO XSEMI
Matchcode:
XP2P053N
Rutronik No.:
LVMOS1291
Unit Pack:
3000
MOQ:
3000
package:
SOT-23S
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4,2 A
- RDS(on)at 10V
- 53 mOhm
- Q(g)
- 10 nC
- Package
- SOT-23S
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 1,25 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks