XP10TN135K
XP10TN135K
Description:
N-CH 100V 3A 115mOhm SOT-223
Supplier:
YAGEO XSEMI
Matchcode:
XP10TN135K
Rutronik No.:
LVMOS1239
Unit Pack:
3000
MOQ:
3000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 3 A
- RDS(on)at 10V
- 115 mOhm
- Q(g)
- 12 nC
- Package
- SOT-223
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 2,78 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks