XP10TN028YT
XP10TN028YT
Description:
P-CH 100V 7.5A 28mOhm PMPAK 3x3
Supplier:
YAGEO XSEMI
Matchcode:
XP10TN028YT
Rutronik No.:
LVMOS1230
Unit Pack:
3000
MOQ:
3000
package:
PMPAK 3x3
Packaging:
REEL
Find Alternatives
Datasheet
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 7,5 A
- RDS(on)at 10V
- 28 mOhm
- Q(g)
- 14 nC
- Package
- PMPAK 3x3
- R(thJC)
- 5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- Si
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 3,125 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 21 weeks