SQM500JB-0R1
SQM500JB-0R1
Description:
SQM500 0,1R 5% 5W TK300
Supplier:
YAGEO
Matchcode:
RWR5W0,1R5%
Rutronik No.:
WDR12308
Unit Pack:
1000
MOQ:
1000
package:
THT
Packaging:
BULK
Find Alternatives
- Resistor value
- 0.1 Ω
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Temp.coeff.
- 300 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- 13 mm
- Width
- 9 mm
- Height
- 25 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- THT
- Technology
- CEMENT
- Pitch
- 5 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 34 weeks