SQM200JB-22K
SQM200JB-22K
Description:
SQM200 22K 5% 2W TK300
Supplier:
YAGEO
Matchcode:
RWR2W22K5%
Rutronik No.:
WDR12295
Unit Pack:
1600
MOQ:
1600
Packaging:
BULK
- Resistor value
- 22K Ω
- Res.tolerance
- 5 %
- Power rating
- 2 W
- Temp.coeff.
- 300 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Length
- 11 mm
- Width
- 7 mm
- Height
- 20 mm
- Automotive
- NO
- Packaging
- BULK
- Technology
- CEMENT
- Pitch
- 5 mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 34 weeks