S1A
S1A
Description:
DIODE 1A 50V DO-214AC
Supplier:
YAGEO
Matchcode:
S1A
Rutronik No.:
DLGL6599
Unit Pack:
5000
MOQ:
5000
package:
DO-214AC
Packaging:
REEL
- I(F)
- 1 A
- V(RRM)
- 50 V
- U(F)
- 1,1 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- DO-214AC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks