RT1206CRC07604RL
RT1206CRC07604RL
Description:
RT1206 604R 0,25% 0,25W TK15
Supplier:
YAGEO
Matchcode:
TF1206604R0,25%
Rutronik No.:
WRC47529
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
- Resistor value
- 604 Ω
- Package
- 1206
- Res.tolerance
- 0,25 %
- Power rating
- 0,25 W
- Temp.coeff.
- 15 ppm
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 20 weeks