RC2010FK-07196KL
RC2010FK-07196KL
Description:
RC2010 196K 1% 0,75W TK100
Supplier:
YAGEO
Matchcode:
RC2010196K1%
Rutronik No.:
WRC49987
Unit Pack:
4000
MOQ:
4000
package:
2010
Packaging:
REEL
- Resistor value
- 196K Ω
- Package
- 2010
- Res.tolerance
- 1 %
- Power rating
- 0.75 W
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks