RC1206DR-0710KL


RC1206DR-0710KL
Description:
RC1206 10K 0,5% 0,25W LOW TOL
Supplier:
YAGEO
Matchcode:
RC120610K0,5%
Rutronik No.:
WRC49747
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
- Resistor value
- 10K Ω
- Res.tolerance
- 0.5 %
- Power rating
- 0.25 W
- Temp.coeff.
- 100 ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- THICKFILM
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Package
- 1206
- Spec.features
- LOW TOL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks