RC0805JR-07120RL


RC0805JR-07120RL
Description:
RC0805 120R 5% 0,125W TK100
Supplier:
YAGEO
Matchcode:
RC0805120R5%
Rutronik No.:
WRC31435
Unit Pack:
5000
MOQ:
5000
package:
0805
Packaging:
REEL
Find Alternatives
- Resistor value
- 120 Ω
- Package
- 0805
- Res.tolerance
- 5 %
- Power rating
- 0,125 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks