RC0603FR-07348KP
RC0603FR-07348KP
Description:
RC0603 348K 1% 0,1W TOTLF
Supplier:
YAGEO
Matchcode:
RC0603348K1%
Rutronik No.:
WRC66124
Unit Pack:
5000
MOQ:
25000
package:
0603
Packaging:
REEL
Find Alternatives
- Resistor value
- 348K Ω
- Package
- 0603
- Res.tolerance
- 1 %
- Power rating
- 0,1 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 75 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- TOTLEADFRE
- Technology
- THICKFILM
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 24 weeks