RC0402FR-074R87L
RC0402FR-074R87L
Description:
RC0402 4,87R 1% 0,063W TK200
Supplier:
YAGEO
Matchcode:
RC04024,87R1%
Rutronik No.:
WRC66121
Unit Pack:
10000
MOQ:
50000
package:
0402
Packaging:
REEL
Find Alternatives
- Resistor value
- 4,87 Ω
- Package
- 0402
- Res.tolerance
- 1 %
- Power rating
- 0,063 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Spec.features
- STANDARD
- Technology
- THICKFILM
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 24 weeks