PE0603FRF070R2L
PE0603FRF070R2L
Description:
PE0603 0,2R 1% 0,1W TK100
Supplier:
YAGEO
Matchcode:
RC06030,2R1%
Rutronik No.:
WCS1229
Unit Pack:
5000
MOQ:
5000
package:
0603
Packaging:
REEL
- Resistor value
- 0,2 Ω
- Res.tolerance
- 1 %
- Power rating
- 0,1 W
- Automotive
- AEC-Q(200)
- Package
- 0603
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 22 weeks