CL0306KRX7R6BB104
CL0306KRX7R6BB104
Description:
KC 100nF 0306 10% 10VX7R LowInd
Supplier:
YAGEO
Matchcode:
KC100N0306X7R010K NORMLOWIND
Rutronik No.:
KKS5242
Unit Pack:
4000
MOQ:
4000
package:
0306
Packaging:
REEL PAP
- C(N)
- 100n F
- V(N)
- 10 V
- Case size
- 0306
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- LOW INDUCT
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 0.8 mm
- Diameter/width
- 1.6 mm
- Height
- 0.6 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0306
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 27 weeks