CC1210ZFY5V7BB106
CC1210ZFY5V7BB106
Description:
KC 10µF 1210 -20+80% 16V Y5V
Supplier:
YAGEO
Matchcode:
KC10U1210Y5V016Z NORM
Rutronik No.:
KKH2653
Unit Pack:
8000
MOQ:
8000
package:
1210
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 10µ F
- Case size
- 1210
- Dielectric
- Y5V
- V(N)
- 16 V
- Tolerance
- -20+80%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -30 °C
- T(A) max
- +85 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 2.5 mm
- Height
- 1.5 mm
- Tape type
- 13 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1210
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 32 weeks