CC1206MKX6S5BB476
CC1206MKX6S5BB476
Description:
KC 47µF 1206 20% 6,3V X6S
Supplier:
YAGEO
Matchcode:
KC47U1206X6S6,3M NORM
Rutronik No.:
KKH3110
Unit Pack:
2000
MOQ:
12000
package:
1206
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 47µ F
- Case size
- 1206
- Dielectric
- X6S
- V(N)
- 6,3 V
- Tolerance
- 20%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +105 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 3,2 mm
- Diameter/width
- 1,6 mm
- Height
- 1,6 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 56 weeks