CC0805KPX7R9BB472
CC0805KPX7R9BB472
Description:
KC 4,7nF 0805 10% 50V X7R
Supplier:
YAGEO
Matchcode:
KC4,7N0805X7R050K NORM
Rutronik No.:
KKK29134
Unit Pack:
20000
MOQ:
80000
package:
0805
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 4,7n F
- V(N)
- 50 V
- Case size
- 0805
- Tolerance
- 10%
- Dielectric
- X7R
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1,25 mm
- Height
- 0,6 mm
- Tape type
- 13 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 131 weeks