CC0402ZRY5V7BB473
CC0402ZRY5V7BB473
Description:
KC 47nF 0402 -20+80% 16V Y5V
Supplier:
YAGEO
Matchcode:
KC47N0402Y5V016Z NORM
Rutronik No.:
KKK30311
Unit Pack:
10000
MOQ:
160000
package:
0402
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 47n F
- V(N)
- 16 V
- Case size
- 0402
- Tolerance
- -20+80%
- Dielectric
- Y5V
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -30 °C
- T(A) max
- +85 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 1 mm
- Diameter/width
- 0.5 mm
- Height
- 0.5 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0402
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks