CC0100KRX7R6BB102
CC0100KRX7R6BB102
Description:
KC 1,0nF 01005 10% 10V X7R
Supplier:
YAGEO
Matchcode:
KC1,0N01005X7R010K NORM
Rutronik No.:
KKK27259
Unit Pack:
20000
MOQ:
40000
package:
01005
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 1n F
- V(N)
- 10 V
- Case size
- 01005
- Tolerance
- 10%
- Dielectric
- X7R
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 0.4 mm
- Diameter/width
- 0.2 mm
- Height
- 0.2 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 01005
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks