CA0612KRX7R8BB473
CA0612KRX7R8BB473
Description:
KN 47nF 0612 10% 25V X7R 4xC
Supplier:
YAGEO
Matchcode:
KN47N0612X7R025K NORM
Rutronik No.:
KKS1916
Unit Pack:
4000
MOQ:
4000
package:
0612
Packaging:
REEL PAP
- C(N)
- 47n F
- V(N)
- 25 V
- Case size
- 0612
- Dielectric
- X7R
- Style
- CHIP
- Tolerance
- 10%
- Design / type
- 4XC
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 1.6 mm
- Diameter/width
- 3.2 mm
- Height
- 0.9 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0612
- Bendingstrength
- 1 mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 23 weeks