AC1218JK-070RL
AC1218JK-070RL
Description:
AC1218 0R I=6A AUTOMO
Supplier:
YAGEO
Matchcode:
RC12180R
Rutronik No.:
WRC60929
Unit Pack:
4000
MOQ:
4000
package:
1218
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- 1218
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- AUTOGRADE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks