AC0805FR-07806KL
AC0805FR-07806KL
Description:
AC0805 806K 1% 0,125W AUTOMO
Supplier:
YAGEO
Matchcode:
RC0805806K1%
Rutronik No.:
WRC64900
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
- Resistor value
- 806K Ω
- Res.tolerance
- 1 %
- Power rating
- 0.125 W
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- AUTOGRADE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks