AC0508KRX7R7BB223
AC0508KRX7R7BB223
Description:
KC 22nF 0508 10% 16V X7R AECQ
Supplier:
YAGEO
Matchcode:
KC22N0508X7R016KAECQ
Rutronik No.:
KKA2655
Unit Pack:
4000
MOQ:
8000
package:
0508
Packaging:
REEL PAP
Find Alternatives
- C(N)
- 22n F
- Case size
- 0508
- Dielectric
- X7R
- V(N)
- 16 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 1.25 mm
- Diameter/width
- 2 mm
- Height
- 0.6 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 0508
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 23 weeks