2RL230M-6
2RL230M-6
Description:
Gas Discharge Tube 230V
Supplier:
YAGEO
Matchcode:
VG230V
Rutronik No.:
WVDR3214
Unit Pack:
800
MOQ:
8000
package:
SMD
Packaging:
REEL
- Package
- SMD
- U(DC)
- 230 V
- Max.oper.temp.
- 85 °C
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 4.2 mm
- Length
- 6.2 mm
- Width
- 6.2 mm
- Min.oper.temp.
- -40 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 25 weeks
WVDR