SNMPW041008J4AKS00
SNMPW041008J4AKS00
Description:
Snubber 1,0uF 3000Vdc 10% MKP
Supplier:
WIMA
Matchcode:
FP1,0U3000V10%
Rutronik No.:
KFO13128
Unit Pack:
32
MOQ:
96
Packaging:
BULK
- C(N)
- 1µ F
- U(N)
- 3000 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 3600 V
- Pulse immunity
- 650 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Design/Type
- A4
- Length
- 56 mm
- Diameter/Width
- 33 mm
- Height
- 48 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- Supplier Lead time
- 26 weeks