SNFPU036808JSSD
SNFPU036808JSSD
Description:
Snubber 680nF 2000Vdc PP
Supplier:
WIMA
Matchcode:
FP680N2000V
Rutronik No.:
KFO13167
Unit Pack:
25
MOQ:
25
Packaging:
BULK
- C(N)
- 680n F
- U(N)
- 2000 V
- Voltage type
- DC
- Pitch
- 48.5 mm
- Dielectric
- PP
- Test voltage
- 2400 V
- Pulse immunity
- 5000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 56 mm
- Diameter/Width
- 33 mm
- Height
- 48 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Country
- Germany
- Supplier Lead time
- 26 weeks