SNFPU031507GSSD
SNFPU031507GSSD
Description:
Snubber 150nF 2000Vdc PP
Supplier:
WIMA
Matchcode:
FP150N2000V
Rutronik No.:
KFO13168
Unit Pack:
126
MOQ:
126
Packaging:
BULK
- C(N)
- 150n F
- U(N)
- 2000 V
- Voltage type
- DC
- Pitch
- 37.5 mm
- Dielectric
- PP
- Test voltage
- 2800 V
- Pulse immunity
- 9000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 41.5 mm
- Diameter/Width
- 20 mm
- Height
- 39.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Country
- Germany
- Supplier Lead time
- 26 weeks