SNFPU026807ESSD
SNFPU026807ESSD
Description:
Snubber 68nF 2000Vdc PP
Supplier:
WIMA
Matchcode:
FP68N2000V
Rutronik No.:
KFO13169
Unit Pack:
154
MOQ:
154
Packaging:
BULK
- C(N)
- 68n F
- U(N)
- 2000 V
- Voltage type
- DC
- Pitch
- 37.5 mm
- Dielectric
- PP
- Test voltage
- 2800 V
- Pulse immunity
- 9000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 41.5 mm
- Diameter/Width
- 17 mm
- Height
- 29 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Country
- Germany
- Supplier Lead time
- 26 weeks