SNFPT041508LD2KS00
SNFPT041508LD2KS00
Description:
Snubber 1,5µF 1600Vdc 10%
Supplier:
WIMA
Matchcode:
FP1,5U1600V
Rutronik No.:
KFO13164
Unit Pack:
25
MOQ:
75
package:
Bulk
Packaging:
BULK
Find Alternatives
- C(N)
- 1,5µ F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 48.5 mm
- Dielectric
- PP
- Test voltage
- 1920 V
- Pulse immunity
- 2000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 56 mm
- Diameter/Width
- 37 mm
- Height
- 54 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Package
- Bulk
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Country
- Germany
- Supplier Lead time
- 26 weeks