SNFPT033307H1AMS00
SNFPT033307H1AMS00
Description:
Snubber 330nF 1600Vdc 20% KP
Supplier:
WIMA
Matchcode:
FP330N1600V20%
Rutronik No.:
KFO13145
Unit Pack:
88
MOQ:
176
Packaging:
BULK
- C(N)
- 330n F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 20 %
- Dielectric
- KP
- Test voltage
- 2240 V
- Pulse immunity
- 5000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Design/Type
- A1
- Length
- 41.5 mm
- Diameter/Width
- 24 mm
- Height
- 45.5 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- Supplier Lead time
- 26 weeks