MKS4J041506F00KSSD
MKS4J041506F00KSSD
Description:
FR 1,5uF 630Vdc 10% P27,5 MKT
Supplier:
WIMA
Matchcode:
FR1,5U27,5630V10%
Rutronik No.:
KFO13243
Unit Pack:
324
MOQ:
324
Packaging:
REEL
Find Alternatives
- C(N)
- 1,5u F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKT
- Test voltage
- 1008 V
- Pulse immunity
- 13 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Lead length
- 6-2 mm
- Length
- 31.5 mm
- Diameter/Width
- 15 mm
- Height
- 26 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- Supplier Lead time
- 26 weeks