MKP1V023305I00JSSD
MKP1V023305I00JSSD
Description:
FR 33nF 2500V 5% P22,5 MMKP
Supplier:
WIMA
Matchcode:
FR33N22,52500V5%
Rutronik No.:
KFO13244
Unit Pack:
561
MOQ:
561
Packaging:
BULK
Find Alternatives
- C(N)
- 33n F
- U(N)
- 2500 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 22.5 mm
- Dielectric
- MMKP
- Test voltage
- 3500 V
- Pulse immunity
- 2700 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 6-2 mm
- Length
- 26.5 mm
- Diameter/Width
- 11 mm
- Height
- 21 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- Supplier Lead time
- 26 weeks