FKP1Y021006F00KD00
FKP1Y021006F00KD00
Description:
FR 10nF 6000V 10% P27,5 MMKP
Supplier:
WIMA
Matchcode:
FR10N27,56000V10%
Rutronik No.:
KFO13236
Unit Pack:
250
MOQ:
1000
Packaging:
AMMOPACK
- C(N)
- 10n F
- U(N)
- 6000 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Test voltage
- 9600 V
- Pulse immunity
- 13000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Length
- 31.5 mm
- Diameter/Width
- 15 mm
- Height
- 26 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- Supplier Lead time
- 26 weeks