FKP1X014706B00MH00
FKP1X014706B00MH00
Description:
FR 4,7nF 4000V 20% P27,5 MMKP
Supplier:
WIMA
Matchcode:
FR4,7N27,54000V20%
Rutronik No.:
KFO11168
Unit Pack:
380
MOQ:
1520
Packaging:
REEL
Find Alternatives
- C(N)
- 4,7n F
- U(N)
- 4000 V
- Voltage type
- DC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MMKP
- Test voltage
- 8000 V
- Pulse immunity
- 29000 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Design/Type
- 2-PIN
- Length
- 31.5 mm
- Diameter/Width
- 11 mm
- Height
- 21 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 26 weeks