FKP1T031007E00KSSD
FKP1T031007E00KSSD
Description:
FR 100nF 1600V 10% P37,5 MMKP
Supplier:
WIMA
Matchcode:
FR100N37,51600V10%
Rutronik No.:
KFO13187
Unit Pack:
154
MOQ:
616
Packaging:
BULK
Find Alternatives
- C(N)
- 100n F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 37.5 mm
- Dielectric
- MMKP
- Test voltage
- 3200 V
- Pulse immunity
- 11000 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 6-2 mm
- Length
- 41.5 mm
- Diameter/Width
- 17 mm
- Height
- 29 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- Supplier Lead time
- 26 weeks