FKP1T004704B00JSSD
FKP1T004704B00JSSD
Description:
FR 470pF 1600V 5% P15 MMKP
Supplier:
WIMA
Matchcode:
FR470P151600V5%
Rutronik No.:
KFO6777
Unit Pack:
2400
MOQ:
4800
Packaging:
BULK
Find Alternatives
- C(N)
- 470p F
- U(N)
- 1600 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MMKP
- Test voltage
- 3200 V
- Pulse immunity
- 51000 V/µs
- T(A) max
- 100 °C
- T(A) min
- -55 °C
- Lead length
- 6-2 mm
- Length
- 18 mm
- Diameter/Width
- 5 mm
- Height
- 11 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 26 weeks