DCHPS06360E200KS0F
DCHPS06360E200KS0F
Description:
FP 360uF 1500V 10% MKP
Supplier:
WIMA
Matchcode:
FP360U900V10%
Rutronik No.:
KFO12299
Unit Pack:
1
MOQ:
4
Packaging:
BULK
- C(N)
- 360µ F
- U(N)
- 1500 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 2250 V
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Design/Type
- FEMALE
- Length
- 210 mm
- Diameter/Width
- 85 mm
- Style
- CYLINDRIC
- Automotive
- NO
- Notes
- Vr @ 70°C
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 26 weeks