UPI2-0080K0R11
UPI2-0080K0R11
Description:
USB-STICK GOODRAM 8GB
Supplier:
WILK Elektronik S.A.
Matchcode:
UPI2-0080K0R11
Rutronik No.:
DISCAR5658
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Capacity
- 8 GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 60°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 130 weeks