SSDPR-PX600-2K0-80
SSDPR-PX600-2K0-80
Description:
M.2 2280 2TB PX600
Supplier:
WILK Elektronik S.A.
Matchcode:
PX600
Rutronik No.:
DISSSD2311
Unit Pack:
1
MOQ:
10
package:
RETAIL
Packaging:
RETAIL
Find Alternatives
- Capacity
- 2 TB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2280
- Interface
- PCIE4.0X4
- Automotive
- NO
- Package
- RETAIL
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 131 weeks